DAC7664YBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 25.685
Unit Price: 60,36250 €
Datasheet
16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7664YBR

DigiKey Part Number
DAC7664YBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7664YBR
Description
IC DAC 16BIT V-OUT 64LQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC7664YBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types