16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7664YBT

DigiKey Part Number
296-44254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7664YBT
Description
IC DAC 16BIT V-OUT 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC7664YBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25.685 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25049,93580 €12.483,95 €
Manufacturers Standard Package
Unit Price without VAT:49,93580 €
Unit Price with VAT:58,42489 €

Other Suppliers on DigiKey

25.685In Stock
Ships from Rochester Electronics, LLC