
BQ7791500PWR | |
|---|---|
DigiKey Part Number | 296-50995-2-ND - Tape & Reel (TR) 296-50995-1-ND - Cut Tape (CT) 296-50995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791500PWR |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791500PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05360 € | 26,34 € |
| 100 | 0,93920 € | 93,92 € |
| 250 | 0,88448 € | 221,12 € |
| 500 | 0,85150 € | 425,75 € |
| 1.000 | 0,82436 € | 824,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80202 € | 1.604,04 € |
| 4.000 | 0,78363 € | 3.134,52 € |
| 6.000 | 0,77443 € | 4.646,58 € |
| 10.000 | 0,76423 € | 7.642,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |











