Similar
MFR Recommended

BQ2052SN-A515G4 | |
|---|---|
DigiKey Part Number | BQ2052SN-A515G4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2052SN-A515G4 |
Description | IC GAS GAUGE MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2052SN-A515G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,19138 € | 575,31 € |
| Unit Price without VAT: | 7,19138 € |
|---|---|
| Unit Price with VAT: | 8,41391 € |



