
BQ2052SN-A515 | |
|---|---|
DigiKey Part Number | 296-9355-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2052SN-A515 |
Description | IC GAS GAUGE MULTI-CHEM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2052SN-A515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,23225 € | 987,87 € |
| Unit Price without VAT: | 8,23225 € |
|---|---|
| Unit Price with VAT: | 9,63173 € |

