
BQ2040EVM-001 | |
|---|---|
DigiKey Part Number | 296-9351-ND |
Manufacturer | |
Manufacturer Product Number | BQ2040EVM-001 |
Description | EVAL BOARD FOR BQ2040 |
Customer Reference | |
Detailed Description | BQ2040 - Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | - | |
Utilized IC / Part | BQ2040 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


