Similar

BQ2040SN-D111TR | |
|---|---|
DigiKey Part Number | BQ2040SN-D111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2040SN-D111TR |
Description | IC BATTERY GAS GAUGE 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2040SN-D111TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SMBus | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,35190 € | 28.379,75 € |
| Unit Price without VAT: | 11,35190 € |
|---|---|
| Unit Price with VAT: | 13,28172 € |


