
AMC7832IPAP | |
|---|---|
DigiKey Part Number | 296-37546-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC7832IPAP |
Description | IC ANLG MON/CTRL 12BIT 64HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7832IPAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,91000 € | 34,91 € |
| 10 | 28,48000 € | 284,80 € |
| 25 | 26,87440 € | 671,86 € |
| 160 | 24,65144 € | 3.944,23 € |
| 320 | 24,07681 € | 7.704,58 € |
| Unit Price without VAT: | 34,91000 € |
|---|---|
| Unit Price with VAT: | 40,84470 € |


