
AMC7832EVM | |
|---|---|
DigiKey Part Number | 296-37549-ND |
Manufacturer | |
Manufacturer Product Number | AMC7832EVM |
Description | EVAL BOARD FOR AMC7832 |
Customer Reference | |
Detailed Description | AMC7832 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Monitor and Control | |
Embedded | - | |
Utilized IC / Part | AMC7832 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 300,86550 € |


