Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2U3824-33QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-2U3824-33QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-2U3824-33QDBVRG4Q1CT-ND - Cut Tape (CT) 296-2U3824-33QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2U3824-33QDBVRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2U3824-33QDBVRG4Q1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2U3823-33QDBVRG4Q1 | Texas Instruments | 29.803 | 296-24412-1-ND | 1,87000 € | Parametric Equivalent |
| TPS3823-33QDBVRQ1 | Texas Instruments | 5.053 | 296-15650-1-ND | 1,20000 € | Parametric Equivalent |
| TPS3825-33QDBVRQ1 | Texas Instruments | 4.244 | 296-15656-1-ND | 1,28000 € | Parametric Equivalent |
| APX824-29W5G-7 | Diodes Incorporated | 2.980 | APX824-29W5GDICT-ND | 0,30000 € | Similar |



