
APX824-29W5G-7 | |
|---|---|
DigiKey Part Number | APX824-29W5GDITR-ND - Tape & Reel (TR) APX824-29W5GDICT-ND - Cut Tape (CT) APX824-29W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX824-29W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-29W5G-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2U3824-33QDBVRG4Q1 | Texas Instruments | 224.276 | 296-2U3824-33QDBVRG4Q1CT-ND | 1,10000 € | Similar |
| MAX824SEUK+T | Analog Devices Inc./Maxim Integrated | 2.729 | MAX824SEUK+TCT-ND | 6,12000 € | Similar |
| STM6824SWY6F | STMicroelectronics | 4.419 | 497-4978-1-ND | 1,18000 € | Parametric Equivalent |
| STM6825SWY6F | STMicroelectronics | 2.399 | 497-4979-1-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,14644 € | 36,61 € |
| 500 | 0,13914 € | 69,57 € |
| 1.000 | 0,13315 € | 133,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12572 € | 377,16 € |
| 6.000 | 0,12208 € | 732,48 € |
| 9.000 | 0,12026 € | 1.082,34 € |
| 15.000 | 0,11825 € | 1.773,75 € |
| 21.000 | 0,11707 € | 2.458,47 € |
| 30.000 | 0,11594 € | 3.478,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

