2U3824-33QDBVRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 29.803
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.053
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.244
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.980
Unit Price: 0,30000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2U3824-33QDBVRG4Q1

DigiKey Part Number
296-2U3824-33QDBVRG4Q1TR-ND - Tape & Reel (TR)
296-2U3824-33QDBVRG4Q1CT-ND - Cut Tape (CT)
296-2U3824-33QDBVRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2U3824-33QDBVRG4Q1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
2U3824-33QDBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
120ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23-5
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2U3823-33QDBVRG4Q1Texas Instruments29.803296-24412-1-ND1,87000 €Parametric Equivalent
TPS3823-33QDBVRQ1Texas Instruments5.053296-15650-1-ND1,35000 €Parametric Equivalent
TPS3825-33QDBVRQ1Texas Instruments4.244296-15656-1-ND1,39000 €Parametric Equivalent
APX824-29W5G-7Diodes Incorporated2.980APX824-29W5GDICT-ND0,30000 €Similar
Obsolete
Marketplace Stock: 224.276 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

224.276In Stock
Ships from Rochester Electronics, LLC