2 Conductor Multi-Conductor Cable Black 14 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02849

DigiKey Part Number
839-30-02849-5-ND
Manufacturer
Manufacturer Product Number
30-02849
Description
CABLE 2COND 14AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0209" (0.530mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,79000 €30,79 €
525,19400 €125,97 €
1019,59600 €195,96 €
Manufacturers Standard Package
Unit Price without VAT:30,79000 €
Unit Price with VAT:36,02430 €
Alternate Length
CABLE 2COND 14AWG BLACK 502'
In-Stock: 5
Unit Price: 471,38000 €
CABLE 2COND 14AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLACK 30M
In-Stock: 0
Unit Price: 183,13000 €
CABLE 2COND 14AWG BLACK METER
In-Stock: 135
Unit Price: 5,76000 €