2 Conductor Multi-Conductor Cable Black 14 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02849

DigiKey Part Number
839-30-02849-ND
Manufacturer
Manufacturer Product Number
30-02849
Description
CABLE 2COND 14AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0209" (0.530mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1471,38000 €471,38 €
2448,12500 €896,25 €
3434,97333 €1.304,92 €
5418,84200 €2.094,21 €
7408,48286 €2.859,38 €
10397,71900 €3.977,19 €
Manufacturers Standard Package
Unit Price without VAT:471,38000 €
Unit Price with VAT:551,51460 €
Alternate Length
CABLE 2COND 14AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLACK 5M
In-Stock: 10
Unit Price: 30,79000 €
CABLE 2COND 14AWG BLACK 30M
In-Stock: 0
Unit Price: 183,13000 €
CABLE 2COND 14AWG BLACK METER
In-Stock: 135
Unit Price: 5,76000 €