30 AWG Hook-Up Wire 7/0.0039" Black 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02602

DigiKey Part Number
839-30-02602-1-ND
Manufacturer
Manufacturer Product Number
30-02602
Description
HOOK-UP STRND 30AWG BLACK 3.28'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,88000 €4,40 €
100,68400 €6,84 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,26360 €
Alternate Length
HOOK-UP STRND 30AWG BLK 1000.7'
In-Stock: 1
Unit Price: 128,66000 €
HOOK-UP STRND 30AWG BLACK 498.7'
In-Stock: 0
Unit Price: 118,87000 €
HOOK-UP STRND 30AWG BLACK 98.43'
In-Stock: 0
Unit Price: 25,45000 €
HOOK-UP STRND 30AWG BLACK 16.40'
In-Stock: 26
Unit Price: 4,52000 €
HOOK-UP STRND 30AWG BLACK METER
In-Stock: 221
Unit Price: 1,02000 €