30 AWG Hook-Up Wire 7/0.0039" Black 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02602

DigiKey Part Number
839-30-02602-ND
Manufacturer
Manufacturer Product Number
30-02602
Description
HOOK-UP STRND 30AWG BLK 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1128,66000 €128,66 €
2122,40500 €244,81 €
3118,87333 €356,62 €
5114,54600 €572,73 €
7111,76429 €782,35 €
10108,87800 €1.088,78 €
Manufacturers Standard Package
Unit Price without VAT:128,66000 €
Unit Price with VAT:150,53220 €
Alternate Length
HOOK-UP STRND 30AWG BLACK 498.7'
In-Stock: 0
Unit Price: 118,87000 €
HOOK-UP STRND 30AWG BLACK 3.28'
In-Stock: 10
Unit Price: 1,08000 €
HOOK-UP STRND 30AWG BLACK 98.43'
In-Stock: 0
Unit Price: 25,45000 €
HOOK-UP STRND 30AWG BLACK 16.40'
In-Stock: 26
Unit Price: 4,52000 €
HOOK-UP STRND 30AWG BLACK METER
In-Stock: 221
Unit Price: 1,02000 €