
30-02601 | |
|---|---|
DigiKey Part Number | 839-30-02601-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02601 |
Description | HOOK-UP STRND 30AWG RED 98.43' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Red 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 98.43' (30.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| 5 | 20,82000 € | 104,10 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 29,77650 € |






