
30-02601 | |
|---|---|
DigiKey Part Number | 839-30-02601-ND |
Manufacturer | |
Manufacturer Product Number | 30-02601 |
Description | HOOK-UP STRND 30AWG RED 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Red 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,71000 € | 123,71 € |
| 2 | 117,70000 € | 235,40 € |
| 3 | 114,30333 € | 342,91 € |
| 5 | 110,14000 € | 550,70 € |
| 7 | 107,46714 € | 752,27 € |
| 10 | 104,69000 € | 1.046,90 € |
| Unit Price without VAT: | 123,71000 € |
|---|---|
| Unit Price with VAT: | 144,74070 € |






