22 AWG Hook-Up Wire 19/0.0059" Red 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02561

DigiKey Part Number
839-30-02561-5-ND
Manufacturer
Manufacturer Product Number
30-02561
Description
HOOK-UP STRND 22AWG RED 16.40'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0059" Red 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,29000 €7,29 €
55,96200 €29,81 €
104,63800 €46,38 €
Manufacturers Standard Package
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,52930 €
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 1652
Unit Price: 1,55000 €
HOOK-UP STRND 22AWG RED 98.43'
In-Stock: 5
Unit Price: 42,08000 €
HOOK-UP STRND 22AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 3.28'
In-Stock: 0
Unit Price: 1,63000 €