
30-02561 | |
|---|---|
DigiKey Part Number | 839-30-02561-ND 839-30-02561-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02561 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,38200 € | 6,91 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,23400 € | 30,85 € |
| 50 | 1,17480 € | 58,74 € |
| 100 | 1,11810 € | 111,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,67639 € | 206,30 € |
| 610 | 0,64323 € | 392,37 € |
| 915 | 0,62447 € | 571,39 € |
| 1.525 | 0,60146 € | 917,23 € |
| 2.135 | 0,59898 € | 1.278,82 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |




