
30-02540 | |
|---|---|
DigiKey Part Number | 839-30-02540-ND |
Manufacturer | |
Manufacturer Product Number | 30-02540 |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0118" Brown 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.525 | 0,97871 € | 1.492,53 € |
| Unit Price without VAT: | 0,97871 € |
|---|---|
| Unit Price with VAT: | 1,14509 € |





