16 AWG Hook-Up Wire 19/0.0118" Purple 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02538

DigiKey Part Number
839-30-02538-ND
Manufacturer
Manufacturer Product Number
30-02538
Description
HOOK-UP STRND 16AWG PURPLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0118" Purple 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0118"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.085" (2.16mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.5250,97871 €1.492,53 €
Unit Price without VAT:0,97871 €
Unit Price with VAT:1,14509 €