18 AWG Hook-Up Wire 41/0.0063" Purple 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01739

DigiKey Part Number
839-30-01739-30-ND
Manufacturer
Manufacturer Product Number
30-01739
Description
HOOK-UP STRND 18AWG PURP 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Purple 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,68000 €48,68 €
539,83200 €199,16 €
Manufacturers Standard Package
Unit Price without VAT:48,68000 €
Unit Price with VAT:56,95560 €
Alternate Length
HOOK-UP STRND 18AWG PURPLE
In-Stock: 144
Unit Price: 1,88000 €
HOOK-UP STRND 18AWG PURPLE 3.28'
In-Stock: 58
Unit Price: 1,82000 €
HOOK-UP STRND 18AWG PURPLE 16.4'
In-Stock: 16
Unit Price: 8,21000 €
HOOK-UP STRND 18AWG PURP 498.7'
In-Stock: 0
Unit Price: