
30-01739 | |
|---|---|
DigiKey Part Number | 839-30-01739-ND 839-30-01739-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01739 |
Description | HOOK-UP STRND 18AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,68000 € | 8,40 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,49920 € | 37,48 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,35800 € | 135,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,70266 € | 214,31 € |
| 610 | 0,66818 € | 407,59 € |
| 915 | 0,64867 € | 593,53 € |
| 1.525 | 0,62475 € | 952,74 € |
| 2.135 | 0,60940 € | 1.301,07 € |
| 3.050 | 0,59345 € | 1.810,02 € |
| 7.625 | 0,55397 € | 4.224,02 € |
| 15.250 | 0,53787 € | 8.202,52 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |



