Parametric Equivalent

10-06234 | |
|---|---|
DigiKey Part Number | 839-10-06234-ND |
Manufacturer | |
Manufacturer Product Number | 10-06234 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,78300 € | 97,83 € |
| 25 | 9,17040 € | 229,26 € |
| 70 | 8,52786 € | 596,95 € |
| 140 | 8,12100 € | 1.136,94 € |
| 280 | 7,73364 € | 2.165,42 € |
| 560 | 7,36489 € | 4.124,34 € |
| 1.050 | 7,04583 € | 7.398,12 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,46670 € |



