900004147 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 11,51000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 55
Unit Price: 71,24000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900004147

DigiKey Part Number
135-900004147-ND
Manufacturer
Manufacturer Product Number
900004147
Description
0985 YM57530 103/1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,97000 €53,97 €
Manufacturers Standard Package
Unit Price without VAT:53,97000 €
Unit Price with VAT:63,14490 €