
VLQ69273B21J-518A | |
|---|---|
DigiKey Part Number | 994-VLQ69273B21J-518A-ND |
Manufacturer | |
Manufacturer Product Number | VLQ69273B21J-518A |
Description | ANT 4-PORT 2X-4G, 1X-WIFI-GNSS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.205GHz, 2.5GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 28dB, 3.6dBi, 4.8dBi, 4.4dBi | |
Power - Max | 50 W | |
Features | Cable - 5.18m | |
Termination | RP-SMA Male, SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.953" (75.00mm) | |
Applications | Beidou, GLONASS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,64000 € | 201,64 € |
| 10 | 172,51900 € | 1.725,19 € |
| 25 | 165,25040 € | 4.131,26 € |
| Unit Price without VAT: | 201,64000 € |
|---|---|
| Unit Price with VAT: | 235,91880 € |






