
L000306-02 | |
|---|---|
DigiKey Part Number | 994-L000306-02-ND |
Manufacturer | |
Manufacturer Product Number | L000306-02 |
Description | RP40 LITE, 4X4 MIMO 5G,4G/LTE, O |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, LTE Panel SMA Male (5) Pole, Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000306-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.461GHz, 1.561GHz, 1.575GHz, 1.582GHz, 1.602GHz, 2.945GHz, 5.1GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.496GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.606GHz, 1.69GHz ~ 1.607GHz, 4.2GHz ~ 4.2GHz, 617MHz ~6GHz | |
Antenna Type | Panel | |
Number of Bands | 9 | |
VSWR | 2, 2.2 | |
Return Loss | - | |
Gain | 5.2dBi, 5.2dBi, 6.5dBi, 6.5dBi, 6.5dBi, 6.5dBi | |
Power - Max | 10 W | |
Features | Cable - 5m, LNA | |
Termination | SMA Male (5) | |
Ingress Protection | IP66 | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | 4G, 5G, GNSS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,66000 € | 348,66 € |
| 10 | 302,60300 € | 3.026,03 € |
| 25 | 291,10720 € | 7.277,68 € |
| Unit Price without VAT: | 348,66000 € |
|---|---|
| Unit Price with VAT: | 407,93220 € |






