Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAT-125-3/16-0-STK-CS6171 | |
|---|---|
DigiKey Part Number | 1111-TAT-125-3/16-0-STK-CS6171-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/16-0-STK-CS6171 |
Description | TAT-125-3/16-0-STK-CS6171 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.028" (0.71mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 3/16"BL48"BX | 3M | 1.232 | EPS2316-ND | 11,80000 € | Parametric Equivalent |
| EPS-200-3/16-48-BLACK-BUL | 3M | 0 | EPS-200-3/16-48-BLACK-BUL-ND | 0,00000 € | Parametric Equivalent |
| EPS200-3/16-48"-BLACK-250 PCS | 3M | 23 | 3M161182-ND | 3,79344 € | Parametric Equivalent |
| Q5-2X-3/16-01-QB48IN-25 | Qualtek | 987 | Q52X316B-ND | 2,55000 € | Parametric Equivalent |
| ST3023/16 BK103 | Alpha Wire | 214 | ST3023/16BK103-ND | 11,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,75639 € | 4.695,49 € |
| Unit Price without VAT: | 3,75639 € |
|---|---|
| Unit Price with VAT: | 4,39498 € |






