Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAT-125-3/16-0-STK-CS6171 | |
|---|---|
DigiKey Part Number | TAT-125-3/16-0-STK-CS6171-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/16-0-STK-CS6171 |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.028" (0.71mm) |
Mfr | Material |
Series | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAT-125-3/16-0-STK | TE Connectivity Raychem Cable Protection | 35 | 484-TAT-125-3/16-0-STK-ND | 5,45000 € | Parametric Equivalent |
| TAT-125-3/16-0-STK | TE Connectivity Raychem Cable Protection | 0 | TAT316K-ND | 0,00000 € | Parametric Equivalent |
| EPS-200 3/16"BL48"BX | 3M | 1.232 | EPS2316-ND | 11,80000 € | Parametric Equivalent |
| EPS-200-3/16-48-BLACK-BUL | 3M | 0 | EPS-200-3/16-48-BLACK-BUL-ND | 0,00000 € | Parametric Equivalent |
| EPS200-3/16-48"-BLACK-250 PCS | 3M | 23 | 3M161182-ND | 3,79344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,19388 € | 3.992,35 € |
| Unit Price without VAT: | 3,19388 € |
|---|---|
| Unit Price with VAT: | 3,73684 € |






