
RN214-1-02-15M | |
|---|---|
DigiKey Part Number | 817-2181-ND |
Manufacturer | |
Manufacturer Product Number | RN214-1-02-15M |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 370mOhm (Typ) |
EDA/CAD Models | RN214-1-02-15M Models |
Category | DC Resistance (DCR) (Max) 370mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,38320 € | 34,58 € |
| 50 | 1,30400 € | 65,20 € |
| 100 | 1,22950 € | 122,95 € |
| 250 | 1,13752 € | 284,38 € |
| 500 | 1,07268 € | 536,34 € |
| 1.000 | 1,01157 € | 1.011,57 € |
| 2.500 | 0,93626 € | 2.340,65 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |




