Uncoated P Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0P43434EC

DigiKey Part Number
4616-0P43434EC-ND
Manufacturer
Manufacturer Product Number
0P43434EC
Description
ETD CORE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated P Ferrite Core ETD Type 1.378" (35.00mm) Length 0.437" (11.10mm) Width Diameter 0.681" (17.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Length (le) mm
78.6
Manufacturer
Magnetics, a division of Spang & Co.
Effective Area (Ae) mm²
97.1
Packaging
Bulk
Minimum Core Cross Section (Amin) mm²
91.6
Part Status
Active
Effective Magnetic Volume (Ve) mm³
7640.0
Core Type
ETD
Finish
Uncoated
Material
P
Height
0.681" (17.30mm)
Inductance Factor (Al)
2.933 µH
Length
1.378" (35.00mm)
Gap
Ungapped
Width
0.437" (11.10mm)
Initial Permeability (µi)
2500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.518
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,87600 €8,76 €
250,75120 €18,78 €
500,66520 €33,26 €
1000,58550 €58,55 €
2500,48876 €122,19 €
5040,42067 €212,02 €
1.0080,39515 €398,31 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €