
RNF-3000-24/8-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-24/8-X-SP-ND 484-RNF-3000-24/8-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-24/8-X-SP |
Description | HEATSHRINK 0.944" CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.944" (23.98mm) |
Mfr | Inner Diameter - Recovered 0.315" (8.00mm) |
Series | Recovered Wall Thickness 0.039" (0.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 3.28' (1.00m) | Shelf Life 144 Months |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 26 | 6,04885 € | 157,27 € |
| 52 | 5,75038 € | 299,02 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 60 | 4,27450 € | 256,47 € |
| 120 | 3,93142 € | 471,77 € |
| 180 | 3,74372 € | 673,87 € |
| 300 | 3,70127 € | 1.110,38 € |
| Unit Price without VAT: | 4,27450 € |
|---|---|
| Unit Price with VAT: | 5,00117 € |








