New Product
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-24/8-2-SP

DigiKey Part Number
484-RNF-3000-24/8-2-SP-ND
484-RNF-3000-24/8-2-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-3000-24/8-2-SP
Description
HTSHRNK 0.944" RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.315" (8.00mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
80°C
Inner Diameter - Supplied
0.944" (23.98mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.530 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
603,93933 €236,36 €
1203,62308 €434,77 €
1803,55322 €639,58 €
Manufacturers Standard Package
Unit Price without VAT:3,93933 €
Unit Price with VAT:4,60902 €