FB2-6.0/3.0-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 28
Unit Price: 68,67000 €
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 83
Unit Price: 1,61000 €
Datasheet
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Black 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-6.0/3.0-0-SP

DigiKey Part Number
FB2-6.0/3.0-0-SP-100-ND
Manufacturer
Manufacturer Product Number
FB2-6.0/3.0-0-SP
Description
HEATSHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
328.1' (100.0m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK TUBING METER
In-Stock: 153
Unit Price: 2,79000 €