
FB2-6.0/3.0-0-SP | |
|---|---|
DigiKey Part Number | 484-FB2-6.0/3.0-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | FB2-6.0/3.0-0-SP |
Description | HEATSHRINK TUBING METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 328.1' (100.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,29800 € | 11,49 € |
| 10 | 2,11400 € | 21,14 € |
| 20 | 1,94350 € | 38,87 € |
| 50 | 1,74000 € | 87,00 € |
| 100 | 1,60020 € | 160,02 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,26430 € |


