
EC0573-000 | |
|---|---|
DigiKey Part Number | A117026-ND |
Manufacturer | |
Manufacturer Product Number | EC0573-000 |
Description | WIRE MARKER PUSH ON 4.5MM RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Red Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 2 | |
Color | Red | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02360 € | 5,90 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,02139 € | 21,39 € |
| 3.000 | 0,01980 € | 59,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


