
EC0572-000 | |
|---|---|
DigiKey Part Number | A117025-ND |
Manufacturer | |
Manufacturer Product Number | EC0572-000 |
Description | WIRE MARKER PUSH ON 4.5MM BROWN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Brown Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 1 | |
Color | Brown | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02292 € | 5,73 € |
| 500 | 0,02182 € | 10,91 € |
| 1.000 | 0,02077 € | 20,77 € |
| 3.000 | 0,01922 € | 57,66 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




