



PRD-7AY0-120 | |
|---|---|
DigiKey Part Number | PB496-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7AY0-120 |
Description | RELAY GEN PURPOSE DPST 25A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 85 mA | Coil Resistance 290 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,11000 € | 55,11 € |
| 20 | 47,38700 € | 947,74 € |
| 40 | 45,75825 € | 1.830,33 € |
| 60 | 44,83083 € | 2.689,85 € |
| 100 | 43,68910 € | 4.368,91 € |
| Unit Price without VAT: | 55,11000 € |
|---|---|
| Unit Price with VAT: | 64,47870 € |


