



PRD-7AG0-120 | |
|---|---|
DigiKey Part Number | PB591-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7AG0-120 |
Description | RELAY GEN PURPOSE DPST 30A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Bulk | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 85 mA | Coil Resistance 290 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN2A-AC120 | Omron Automation and Safety | 120 | Z263-ND | 57,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| 20 | 47,14800 € | 942,96 € |
| 40 | 45,52700 € | 1.821,08 € |
| 60 | 44,60450 € | 2.676,27 € |
| 100 | 43,46830 € | 4.346,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 64,15110 € |



