Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SNK505312R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505312R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505312R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505312R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Current - UL | 25 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,28300 € | 52,83 € |
| 25 | 4,65720 € | 116,43 € |
| 50 | 4,27520 € | 213,76 € |
| 100 | 3,96410 € | 396,41 € |
| 250 | 3,64584 € | 911,46 € |
| 500 | 3,46290 € | 1.731,45 € |
| 1.000 | 3,31975 € | 3.319,75 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,71650 € |







