




1SNK505321R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505321R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505321R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505321R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Current - UL | 25 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,17900 € | 51,79 € |
| 25 | 4,56560 € | 114,14 € |
| 50 | 4,19120 € | 209,56 € |
| 100 | 3,88640 € | 388,64 € |
| 250 | 3,57440 € | 893,60 € |
| 500 | 3,39500 € | 1.697,50 € |
| 1.000 | 3,25464 € | 3.254,64 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,55270 € |

