Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2294256-1 | |
|---|---|
DigiKey Part Number | 1734-2-2294256-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2294256-1 |
Description | 4POS, MCON 1.2 LL REC SEALED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1456426-5 | TE Connectivity AMP Connectors | 0 | A127756-ND | 1,39000 € | Parametric Equivalent |
| 1-1456426-6 | TE Connectivity AMP Connectors | 328 | A127757-ND | 1,69000 € | Parametric Equivalent |
| 1-2203773-2 | TE Connectivity AMP Connectors | 1.428 | 17-1-2203773-2-ND | 1,50000 € | Parametric Equivalent |
| 1-2203773-3 | TE Connectivity AMP Connectors | 0 | 17-1-2203773-3-ND | 0,90467 € | Parametric Equivalent |
| 1-2294256-5 | TE Connectivity AMP Connectors | 0 | 17-1-2294256-5-ND | 0,91667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74975 € | 1.124,62 € |
| Unit Price without VAT: | 0,74975 € |
|---|---|
| Unit Price with VAT: | 0,87721 € |








