1-2294256-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 328
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.428
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,90467 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 858
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 0,74975 €
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2294256-5

DigiKey Part Number
17-1-2294256-5-ND
Manufacturer
Manufacturer Product Number
1-2294256-5
Description
4POS, MCON 1.2 LL REC SEALED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2294256-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Connector Position Assurance (CPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1456426-5TE Connectivity AMP Connectors0A127756-ND1,39000 €Parametric Equivalent
1-1456426-6TE Connectivity AMP Connectors328A127757-ND1,69000 €Parametric Equivalent
1-2203773-2TE Connectivity AMP Connectors1.42817-1-2203773-2-ND1,50000 €Parametric Equivalent
1-2203773-3TE Connectivity AMP Connectors017-1-2203773-3-ND0,90467 €Parametric Equivalent
2203773-1TE Connectivity AMP Connectors2917-2203773-1-ND1,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.5000,91667 €1.375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,91667 €
Unit Price with VAT:1,07250 €