
T2100122201-000 | |
|---|---|
DigiKey Part Number | A133796-ND |
Manufacturer | |
Manufacturer Product Number | T2100122201-000 |
Description | HK4/8-012-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4+8+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2100122201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+8+Ground | |
Size | H24B | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A, 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| 10 | 24,94400 € | 249,44 € |
| 25 | 23,38320 € | 584,58 € |
| 50 | 22,26780 € | 1.113,39 € |
| 100 | 21,20570 € | 2.120,57 € |
| 250 | 19,87968 € | 4.969,92 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,33950 € |


