


T2100122101-000 | |
|---|---|
DigiKey Part Number | A133795-ND |
Manufacturer | |
Manufacturer Product Number | T2100122101-000 |
Description | HK4/8-012-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+8+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2100122101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+8+Ground | |
Size | H24B | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A, 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 € | 28,77 € |
| 10 | 24,45600 € | 244,56 € |
| 25 | 22,92480 € | 573,12 € |
| 50 | 21,83120 € | 1.091,56 € |
| 100 | 20,78990 € | 2.078,99 € |
| 250 | 19,48988 € | 4.872,47 € |
| Unit Price without VAT: | 28,77000 € |
|---|---|
| Unit Price with VAT: | 33,66090 € |


