
A9BBA-0708E | |
|---|---|
DigiKey Part Number | A9BBA-0708E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0708E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,00400 € | 70,04 € |
| 25 | 6,56520 € | 164,13 € |
| 50 | 6,25180 € | 312,59 € |
| 100 | 5,95340 € | 595,34 € |
| 250 | 5,58084 € | 1.395,21 € |
| 500 | 5,31466 € | 2.657,33 € |
| 1.000 | 5,06129 € | 5.061,29 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,64080 € |






