
A9BBA-0706E | |
|---|---|
DigiKey Part Number | A9BBA-0706E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0706E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,84900 € | 68,49 € |
| 25 | 6,41960 € | 160,49 € |
| 50 | 6,11340 € | 305,67 € |
| 100 | 5,82150 € | 582,15 € |
| 250 | 5,45716 € | 1.364,29 € |
| 500 | 5,19688 € | 2.598,44 € |
| 1.000 | 4,94915 € | 4.949,15 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,43020 € |






