
964287-2 | |
|---|---|
DigiKey Part Number | 964287-2-ND |
Manufacturer | |
Manufacturer Product Number | 964287-2 |
Description | CONN SOCKET 1.00-2.50SQ WIRE TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,31550 € | 31,55 € |
| 250 | 0,28536 € | 71,34 € |
| 500 | 0,26952 € | 134,76 € |
| 1.000 | 0,23623 € | 236,23 € |
| 3.000 | 0,23306 € | 699,18 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |




