
964273-2 | |
|---|---|
DigiKey Part Number | A126060TR-ND - Tape & Reel (TR) A126060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964273-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964273-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,17496 € | 43,74 € |
| 500 | 0,16662 € | 83,31 € |
| 1.000 | 0,15866 € | 158,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14523 € | 508,31 € |
| 7.000 | 0,13829 € | 968,03 € |
| 10.500 | 0,13439 € | 1.411,10 € |
| 17.500 | 0,12964 € | 2.268,70 € |
| 24.500 | 0,12660 € | 3.101,70 € |
| 35.000 | 0,12345 € | 4.320,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |












